+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8109830

Puller; Grip capac: 12÷75mm; Mounting dp: 280mm; case


Manufacturer: GEDORE

Manufacturer part number:
8109830
TME Symbol:
GEDORE-8109830

Specification

Manufacturer
GEDORE
Type of tool
puller
Grip capacity
12...75mm
Mounting depth
280mm
Kind of package
case
Gross weight5.25 kg
EAN code4036976103540
See other products in this category: Pullers GEDORE,
*
8109830
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 305.83 USDGross price for quantities from 1 set - 305.83 USD
Net price for quantities from 3 set - 277.17 USDGross price for quantities from 3 set - 277.17 USD
Net price for quantities from 5 set - 258.05 USDGross price for quantities from 5 set - 258.05 USD