+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8109910

Puller; Grip capac: 22÷115mm; Mounting dp: 295mm; case


Manufacturer: GEDORE

Manufacturer part number:
8109910
TME Symbol:
GEDORE-8109910

Specification

Manufacturer
GEDORE
Type of tool
puller
Grip capacity
22...115mm
Mounting depth
295mm
Kind of package
case
Gross weight9 kg
EAN code4036976103557
See other products in this category: Pullers GEDORE,
*
8109910
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 402.61 USDGross price for quantities from 1 set - 402.61 USD
Net price for quantities from 3 set - 364.87 USDGross price for quantities from 3 set - 364.87 USD
Net price for quantities from 5 set - 339.70 USDGross price for quantities from 5 set - 339.70 USD