+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8112620

Puller; 2-armig,hydraulic; Grip capac: 185÷600mm; max.10000kg

Manufacturer: GEDORE

Manufacturer part number:
8112620
TME Symbol:
GEDORE-8112620

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, hydraulic
Grip capacity
185...600mm
Load
max. 10000kg
Mounting depth
200mm
Caution!
  • without spindle
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight10.94 kg
EAN code4036976103755
See other products in this category: Pullers GEDORE,
*
8112620
0 in TME stock
Net price for quantities from 1 pcs - 475.16 USDGross price for quantities from 1 pcs - 475.16 USD
Net price for quantities from 3 pcs - 430.62 USDGross price for quantities from 3 pcs - 430.62 USD
Net price for quantities from 5 pcs - 400.92 USDGross price for quantities from 5 pcs - 400.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.