+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEE144F-A-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 5.6mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE144F-A-C
TME Symbol:
GEE144F-A-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
5.6mm
Width
5.4mm
Panel thickness
2.5...3.7mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight703.9 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE144F-A-C
1 in TME stock
Net price for quantities from 1 rol - 112.87 USDGross price for quantities from 1 rol - 112.87 USD
Net price for quantities from 5 rol - 103.46 USDGross price for quantities from 5 rol - 103.46 USD
Net price for quantities from 10 rol - 90.92 USDGross price for quantities from 10 rol - 90.92 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.