+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEE55N-C

Hole and edge shield; polyamide; L: 30.5m; natural; H: 3.6mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE55N-C
TME Symbol:
GEE55N-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
30.5m
Body colour
natural
Height
3.6mm
Width
3.4mm
Panel thickness
1.2...1.6mm
Operating temperature
-40...65°C
Flammability rating
UL94V-2
Gross weight329.9 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE55N-C
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 171.78 USDGross price for quantities from 1 pcs - 171.78 USD
Net price for quantities from 5 pcs - 157.30 USDGross price for quantities from 5 pcs - 157.30 USD
Net price for quantities from 10 pcs - 146.69 USDGross price for quantities from 10 pcs - 146.69 USD