+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEE62F-A-C0

Hole and edge shield; polyetylene; L: 30.5m; black; H: 4.1mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE62F-A-C0
TME Symbol:
GEE62F-A-C0

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
black
Height
4.1mm
Width
3.3mm
Panel thickness
0.9...1.6mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight426.2 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE62F-A-C0
3 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 101.57 USDGross price for quantities from 1 rol - 101.57 USD
Net price for quantities from 5 rol - 93.11 USDGross price for quantities from 5 rol - 93.11 USD
Net price for quantities from 10 rol - 81.83 USDGross price for quantities from 10 rol - 81.83 USD