+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN-100-15

Laboratory power supply: programmable; single-channel; 0÷100VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-100-15
TME Symbol:
GEN-100-15

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...100V DC
Output current
0...15A
Kind of display used
LED x2
Output voltage resolution
12mV
Output current resolution
900mA
Maximum power
1.5kW
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤8Vrms, ≤80Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Dimensions (W x H x D)
482.8x43.6x507mm
Kind of input connector
terminal block
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • RS232
  • RS485
Measuring instrument features
  • front panel lockout
  • last setting memory
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight8.5 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
GEN-100-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.