+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN-100-50-3P208

Laboratory power supply: programmable; single-channel; 0÷100VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-100-50-3P208
TME Symbol:
GEN-100-50-3P208

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...100V DC
Output current
0...50A
Kind of display used
LED x2
Output voltage resolution
2mV
Output current resolution
1mA
Maximum power
5kW
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤15Vrms, ≤90Vpp
Display parameters
4 digit
Mounting
rack 19"
Dimensions (W x H x D)
423x88x442.5mm
Kind of input connector
terminal block
Voltage between phases (for three phase system)
3 x 190...253V AC
Software
LabVIEW
Operating temperature
0...50°C
Interface
  • RS232
  • RS485
Measuring instrument features
  • automatic CV/CC crossover operation
  • Auto-Re-Start and Safe-Start function
  • front panel lockout
  • LabWindows driver
  • last setting memory
  • master/slave mode for parallel operation
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight16 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
GEN-100-50-3P208
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.