+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...150V DC | |
Output current | 0...16A | |
Kind of display used | LED x2 | |
Output voltage resolution | 18mV | |
Output current resolution | 1.92mA | |
Maximum power | 2.4kW | |
Manufacturer series | GEN | |
Voltage (regulated) ripple and noise | ≤25Vrms, ≤100Vpp | |
Display parameters | 4 digit | |
Mounting | rack 19" | |
Dimensions (W x H x D) | 423x43.6x432.8mm | |
Kind of input connector | terminal block | |
Software | LabVIEW | |
Operating temperature | 0...50°C |