+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...20V DC | |
Output current | 0...38A | |
Kind of display used | LED x2 | |
Output voltage resolution | 2.4mV | |
Output current resolution | 9.12mA | |
Maximum power | 760W | |
Manufacturer series | GEN | |
Voltage (regulated) ripple and noise | ≤8Vrms, ≤60Vpp | |
Display parameters | 4 digit | |
Operating modes | constant current, constant voltage | |
Mounting | rack 19" | |
Connectors for the country | Europe | |
Dimensions (W x H x D) | 482.8x43.6x507mm | |
Kind of input connector | IEC320 | |
Operating temperature | 0...50°C |