+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN-300-11-1P230

Laboratory power supply: programmable; single-channel; 0÷300VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-300-11-1P230
TME Symbol:
GEN-300-11-1P230

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...300V DC
Output current
0...11A
Kind of display used
LED x2
Output voltage resolution
6mV
Output current resolution
0.22mA
Maximum power
3.3kW
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤80Vrms, ≤300Vpp
Display parameters
4 digit
Mounting
rack 19"
Dimensions (W x H x D)
423x88x442.5mm
Kind of input connector
terminal block
Software
LabVIEW
Operating temperature
0...50°C
Supply voltage
  • 190...253V AC
Interface
  • RS232
  • RS485
Measuring instrument features
  • automatic CV/CC crossover operation
  • Auto-Re-Start and Safe-Start function
  • front panel lockout
  • LabWindows driver
  • last setting memory
  • master/slave mode for parallel operation
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight13.2375 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
GEN-300-11-1P230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.