+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-4DCAPE-70T

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 187x102.1x8.4mm; 5VDC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-4DCAPE-70T
TME Symbol:
GEN4-4DCAPE-70T

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
7"
Display resolution
800x480
Display features
smart
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
153.84x85.63mm
Dimensions
187x102.1x8.4mm
Interface
I2C
Luminosity
400cd/m2
Manufacturer series
Beagle Bone Black
Connection
FFC/FPC
Touchpad
resistance
Supply voltage
  • 5V DC
Kit contents
  • 30pin FFC cable
  • display module
  • documentation
  • gen4-4DCAPE adapter
Gross weight357.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-4DCAPE-70T
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.00 USDGross price for quantities from 1 pcs - 105.00 USD