+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Display features | smart | |
No. of colours | 65k | |
Window dimensions (H x W) | 95.04x53.86mm | |
Dimensions | 123x84.5x9.5mm | |
Operating temperature | -20...70°C | |
Luminosity | 475cd/m2 | |
Connection | FFC/FPC | |
Related items | Raspberry Pi | |
Touchpad | capacitive |