+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-FT812-70T

Display: TFT; 7"; 800x480; 1MBRAM; Dim: 187x102.1x8.3mm; 400cd/m2

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-FT812-70T
TME Symbol:
GEN4-FT812-70T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
Memory
1MB RAM
No. of colours
16.7M
Window dimensions (H x W)
153.84x85.63mm
Dimensions
187x102.1x8.3mm
Operating temperature
-20...70°C
Luminosity
400cd/m2
Microcontroller
FT812
Touchpad
resistance
Interface
  • GPIO
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
Gross weight296.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-FT812-70T
0 in TME stock
Net price for quantities from 1 pcs - 74.13 USDGross price for quantities from 1 pcs - 74.13 USD
No. of pieces (Multiplicity: 1)