+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-FT813-43CTP

Display: TFT; 4.3"; 480x272; 1MBRAM; Dim: 127.6x69.3x8.4mm; 5VDC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-FT813-43CTP
TME Symbol:
GEN4-FT813-43CTP

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Memory
1MB RAM
No. of colours
16.7M
Window dimensions (H x W)
95.04x53.86mm
Dimensions
127.6x69.3x8.4mm
Operating temperature
-20...70°C
Luminosity
475cd/m2
Microcontroller
FT813
Touchpad
capacitive
Interface
  • GPIO
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
Gross weight180.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-FT813-43CTP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.80 USDGross price for quantities from 1 pcs - 76.80 USD