+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical, matrix TN | |
Screen size | 3.2" | |
Display resolution | 240x320 | |
Memory | 520B SRAM 8MB PSRAM 16MB FLASH | |
Window dimensions (H x W) | 64.8x48.6mm | |
Operating temperature | -20...65°C | |
Luminosity | 160cd/m2 | |
Microcontroller | RP2350 | |
Manufacturer series | gen4-RP2350 | |
Connection | 30pin FFC, microSD, USB C | |
Related items | GEN4-RP2350-SK, GEN4-RP2350-SK-1 | |
Body dimensions | 95.7x57.1x13.7mm | |
Touchpad | resistance |