+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-ULCD-28PT-PI

Display: TFT; 2.8"; 240x320; 14kBFLASH,14kBRAM; 57.6x43.2mm; uLCD


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-28PT-PI
TME Symbol:
GEN4-ULCD-28PT-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Display features
microSD card reader
Memory
14kB FLASH 14kB RAM
No. of colours
65k
Window dimensions (H x W)
57.6x43.2mm
Operating temperature
-15...65°C
Luminosity
220cd/m2
Connector pinout layout
1x30
Microcontroller
PICASO
Manufacturer series
uLCD
Connection
FFC/FPC
Operating current
0.15A
Flash memory organisation
6x32kB
Related items
BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2, MOTG-AC3
Touchpad
resistance
Interface
  • 8bit parallel
  • GPIO
  • I2C
  • serial
  • single-wire
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 4D Serial Pi adapter
  • 15cm 30pin FFC cable
  • GEN4-IB
Gross weight93.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ULCD-28PT-PI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order