+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 4D Systems
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.2" | |
Display resolution | 240x320 | |
Memory | 32kB RAM 192kB FLASH | |
No. of colours | 65k | |
Window dimensions (H x W) | 64.8x48.6mm | |
Operating temperature | -15...65°C | |
Luminosity | 304cd/m2 | |
Connector pinout layout | 1x30 | |
Microcontroller | DIABLO16 | |
Connection | FFC/FPC | |
Operating current | 0.18A | |
Flash memory organisation | 6x32kB | |
Related items | MOTG-AC1, MOTG-AC2 | |
Body dimensions | 98.8x72.6x7.2mm | |
Touchpad | capacitive | |
Application - series/manufacturer | Arduino |