+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-ULCD-35DT-PI

Display: TFT; 3.5"; 320x480; 32kBRAM,192kBFLASH; 73.4x49mm; uLCD


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-35DT-PI
TME Symbol:
GEN4-ULCD-35DT-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
73.4x49mm
Operating temperature
-15...65°C
Luminosity
228cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Manufacturer series
uLCD
Connection
FFC/FPC
Operating current
0.18A
Flash memory organisation
6x32kB
Related items
BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2, MOTG-AC1, MOTG-AC2
Touchpad
resistance
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Interface
  • 8bit parallel
  • GPIO
  • I2C x3
  • serial
  • single-wire
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 4D Serial Pi adapter
  • 15cm 30pin FFC cable
  • GEN4-IB
Gross weight99.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ULCD-35DT-PI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order