+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-ULCD-43DT-HR

Display: TFT; 4.3"; 800x480; 32kBSRAM,32kbFLASH; 510cd/m2; FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-43DT-HR
TME Symbol:
GEN4-ULCD-43DT-HR

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
800x480
Memory
32kb FLASH 32kB SRAM
Window dimensions (H x W)
95.04x53.86mm
Operating temperature
-20...70°C
Luminosity
510cd/m2
Microcontroller
DIABLO16
Connection
FPC
Operating current
0.31A
Body dimensions
127.6x69.3x7.8mm
Touchpad
resistance
Interface
  • GPIO x16
  • I2C x3
  • SPI x3
Supply voltage
  • 5V
Kit contents
  • 30pin FFC cable
  • display module
  • GEN4-IB
Gross weight169.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-43DT-HR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.60 USDGross price for quantities from 1 pcs - 101.60 USD