+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-ULCD-50DCT-CLB-SB

Display: TFT; 5"; 800x480; 32kBRAM,192kBFLASH; 705cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-50DCT-CLB-SB
TME Symbol:
GEN4-ULCD-50DCT-CS

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
108x64.8mm
Operating temperature
-20...70°C
Luminosity
705cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Body dimensions
104.7x93.8x8mm
Touchpad
capacitive
Version
Cover Lens Bezel
Supply voltage
  • 5V DC
Kit contents
  • 4D-UPA
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • display module
  • GEN4-IB
  • ribbon cable with adatper 5pin
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-50DCT-CLB-SB
0 in TME stock
Net price for quantities from 1 pcs - 148.69 USDGross price for quantities from 1 pcs - 148.69 USD
Net price for quantities from 5000 pcs - 147.25 USDGross price for quantities from 5000 pcs - 147.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.