+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GEN4-ULCD-70DCT-CLB-WVA

Display: TFT; 7"; 800x480; Illumin: LED; 32kBRAM,192kBFLASH; 5VDC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-70DCT-CLB-WVA
TME Symbol:
GEN4-ULCD-70DCT-CW

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
153.84x85.63mm
Dimensions
190.1x121.9x8.2mm
Operating temperature
-20...70°C
Luminosity
446cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Manufacturer series
Wide Viewing Angle
Connection
FFC/FPC
Flash memory organisation
6x32kB
Related items
4D-ARD-ADAPSH2, GEN4-PA, SERIAL-PI-ADAPTOR
Touchpad
capacitive
Display features
  • CRC
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
  • smart
Interface
  • GPIO
  • I2C x3
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
Gross weight377.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ULCD-70DCT-CLB-WVA
1 in TME stock
Net price for quantities from 1 pcs - 214.32 USDGross price for quantities from 1 pcs - 214.32 USD
Net price for quantities from 5 pcs - 198.12 USDGross price for quantities from 5 pcs - 198.12 USD
Net price for quantities from 10 pcs - 196.41 USDGross price for quantities from 10 pcs - 196.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.