+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GENH-300-2.5

Laboratory power supply: programmable; single-channel; 0÷300VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GENH-300-2.5
TME Symbol:
GENH-300-2.5

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...300V DC
Output current
0...2.5A
Kind of display used
LED x2
Output voltage resolution
36mV
Output current resolution
300µA
Maximum power
750W
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤25Vrms, ≤150Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
214x43.6x437.5mm
Kind of input connector
IEC320
Related items
ACC-GENH/RM
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • RS232
  • RS485
Measuring instrument features
  • front panel lockout
  • last setting memory
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight5.6979 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
GENH-300-2.5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.