+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GES-2X3-TR-250

Insulating tube; transparent; silicone; -50÷200°C; Øint: 2mm


Manufacturer: FAVIER

Manufacturer part number:
GES-2X3-TR-250
TME Symbol:
GES-2-TR-250

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
2mm
Length
250m
Outside diameter
3mm
Gross weight8.106 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
GES-2X3-TR-250
750 in TME stock
Net price for quantities from 250 m - 1.27 USDGross price for quantities from 250 m - 1.27 USD
Net price for quantities from 750 m - 1.14 USDGross price for quantities from 750 m - 1.14 USD
Net price for quantities from 1250 m - 1.07 USDGross price for quantities from 1250 m - 1.07 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 m