+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GES-3X4-TR-10

Insulating tube; transparent; silicone; -50÷200°C; Øint: 3mm


Manufacturer: FAVIER

Manufacturer part number:
GES-3X4-TR-10
TME Symbol:
GES-3-TR-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
3mm
Length
100m
Outside diameter
4mm
Gross weight6.885 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
GES-3X4-TR-10
700 in TME stock
Net price for quantities from 100 m - 1.19 USDGross price for quantities from 100 m - 1.19 USD
Net price for quantities from 300 m - 1.07 USDGross price for quantities from 300 m - 1.07 USD
Net price for quantities from 500 m - 1.00 USDGross price for quantities from 500 m - 1.00 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m