+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GES189F-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 7.6mm


Manufacturer: PANDUIT

Manufacturer part number:
GES189F-C
TME Symbol:
GES189F-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
7.6mm
Width
7.6mm
Panel thickness
3.7...4.8mm
Operating temperature
-40...50°C
Flammability rating
UL94HB
Gross weight990 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES189F-C
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.97 USDGross price for quantities from 1 pcs - 93.97 USD
Net price for quantities from 5 pcs - 86.15 USDGross price for quantities from 5 pcs - 86.15 USD
Net price for quantities from 10 pcs - 78.31 USDGross price for quantities from 10 pcs - 78.31 USD