+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of enclosures accessories | hole and edge shield | |
Body material | polyetylene | |
Length | 30.5m | |
Body colour | natural | |
Height | 4.1mm | |
Width | 3.3mm | |
Panel thickness | 0.9...1.6mm | |
Operating temperature | -40...50°C | |
Version | glued | |
Flammability rating | UL94HB |