+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GES99F-A-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 4.7mm


Manufacturer: PANDUIT

Manufacturer part number:
GES99F-A-C
TME Symbol:
GES99F-A-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
4.7mm
Width
4.3mm
Panel thickness
1.6...2.5mm
Operating temperature
-40...50°C
Version
glued
Flammability rating
UL94HB
Gross weight544.8 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES99F-A-C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.60 USDGross price for quantities from 1 pcs - 72.60 USD
Net price for quantities from 5 pcs - 66.55 USDGross price for quantities from 5 pcs - 66.55 USD
Net price for quantities from 10 pcs - 60.51 USDGross price for quantities from 10 pcs - 60.51 USD