+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100589

Grommet; elastomer thermoplastic TPE; black; 12.2mm; IP67

Manufacturer: TRELLEBORG

Manufacturer part number:
100589
TME Symbol:
GET3-5

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
black
Cable external diameter
12.2mm
IP rating
IP67
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.96 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100589
0 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 50 pcs