+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TOCOS | |
Type of potentiometer | mounting | |
Resistance | 200kΩ | |
Kind of potentiometer | single turn | |
Power | 0.5W | |
Tolerance | ±10% | |
Characteristics | linear | |
Mechanical rotation angle | 250° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 5x2.5mm | |
Electrical rotation angle | 220° | |
Body dimensions | 6.8x6.8x5.5mm | |
Temperature coefficient | 100ppm/°C | |
Operating temperature | -55...125°C |