+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF1069U47

Switch: cam switch; Stabl.pos: 2; 10A; 1-2; panel; Poles: 4; Pos: 2

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GF1069U47
TME Symbol:
GF1069U47

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
cam switch
Stable positions number
2
Current rating
10A
Stable positions description
1-2
Mounting
panel
Number of poles
4
Number of positions
2
IP rating
IP40 from the front
Mounting hole dimensions
Ø22mm
Mechanical rotation angle
90°
Manufacturer series
GF
Gross weight100 g
Certificates
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
GF1069U47
0 in TME stock
Net price for quantities from 1 pcs - 64.54 USDGross price for quantities from 1 pcs - 64.54 USD
Net price for quantities from 5 pcs - 60.51 USDGross price for quantities from 5 pcs - 60.51 USD
Net price for quantities from 10 pcs - 56.48 USDGross price for quantities from 10 pcs - 56.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.