+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CAP-XX | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 0.33F | |
Operating voltage | 5.5V DC | |
Tolerance | -20...80% | |
Body dimensions | Ø13.5x7mm | |
Terminal pitch | 5mm | |
Spatial orientation | horizontal | |
Operating temperature | -25...70°C | |
Height | 7mm | |
Diameter | 13.5mm | |
Trade name | EDLC |