+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF15R52008P105C

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø20.5x7.8mm; Pitch: 5mm


Manufacturer: CAP-XX

Manufacturer part number:
GF15R52008P105C
TME Symbol:
GF15R52008P105C

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø20.5x7.8mm
Terminal pitch
5mm
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
7.8mm
Diameter
20.5mm
Trade name
EDLC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GF15R52008P105C
0 in TME stock
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.