+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF1C101MC110A00CE0

Capacitor: electrolytic; THT; 100uF; 16VDC; Ø5x11mm; Pitch: 2mm

Manufacturer: CHANG

Manufacturer part number:
GF1C101MC110A00CE0
TME Symbol:
GF1C101MC110A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GF
Operating current
0.2A
ESR value
260mΩ
Height
11mm
Diameter
5mm
Gross weight0.434 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
GF1C101MC110A00CE0
0 in TME stock
Net price for quantities from 40000 pcs - 0.01 USDGross price for quantities from 40000 pcs - 0.01 USD
No. of pieces (Multiplicity: 40 000)