+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF1G-E3/5CA

Diode: rectifying; SMD; 400V; 1A; 2us; DO214BA; Ufmax: 1.1V; Ifsm: 30A

Manufacturer: VISHAY

Manufacturer part number:
GF1G-E3/5CA
TME Symbol:
GF1G-E3/5CA

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
2µs
Semiconductor structure
single diode
Case
DO214BA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
5µA
Gross weight0.11 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
GF1G-E3/5CA
0 in TME stock
Net price for quantities from 6500 pcs - 0.17 USDGross price for quantities from 6500 pcs - 0.17 USD
No. of pieces (Multiplicity: 6 500)