+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF2003U

Switch: cam switch; Stabl.pos: 1; 20A; 0<-1; panel; Poles: 3; Pos: 2


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GF2003U
TME Symbol:
GF2003U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
cam switch
Stable positions number
1
Current rating
20A
Stable positions description
0<-1
Mounting
panel
Number of poles
3
Number of positions
2
IP rating
IP40 from the front
Mechanical rotation angle
45°
Manufacturer series
GF
Gross weight200 g
Certificates
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
GF2003U
0 in TME stock
Net price for quantities from 1 pcs - 36.95 USDGross price for quantities from 1 pcs - 36.95 USD
Net price for quantities from 5 pcs - 34.86 USDGross price for quantities from 5 pcs - 34.86 USD
Net price for quantities from 10 pcs - 32.53 USDGross price for quantities from 10 pcs - 32.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.