+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGF228M1EI25RR

Capacitor: electrolytic; low ESR; THT; 2200uF; 25VDC; Ø12.5x25mm


Manufacturer: SAMXON

Manufacturer part number:
EGF228M1EI25RR
TME Symbol:
GF2200/25

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
30mΩ
Operating temperature
-40...105°C
Height
25mm
Diameter
12.5mm
Gross weight4.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
*
EGF228M1EI25RR
2920 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 150 pcs - 0.33 USDGross price for quantities from 150 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 450 pcs - 0.32 USDGross price for quantities from 450 pcs - 0.32 USD
Net price for quantities from 900 pcs - 0.31 USDGross price for quantities from 900 pcs - 0.31 USD
Net price for quantities from 1800 pcs - 0.30 USDGross price for quantities from 1800 pcs - 0.30 USD
Net price for quantities from 2700 pcs - 0.30 USDGross price for quantities from 2700 pcs - 0.30 USD
Net price for quantities from 4500 pcs - 0.29 USDGross price for quantities from 4500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 900 pcs