+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF2A221MI250A00CE0

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: CHANG

Manufacturer part number:
GF2A221MI250A00CE0
TME Symbol:
GF2A221MI250A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GF
Operating current
1.7A
ESR value
96mΩ
Height
25mm
Diameter
12.5mm
Gross weight4.498 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
GF2A221MI250A00CE0
0 in TME stock
Net price for quantities from 7200 pcs - 0.15 USDGross price for quantities from 7200 pcs - 0.15 USD
No. of pieces (Multiplicity: 7 200)