+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CHANG | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 100µF | |
Operating voltage | 200V DC | |
Body dimensions | Ø16x25mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Operating temperature | -25...105°C | |
Manufacturer series | GF | |
Operating current | 0.85A | |
ESR value | 720mΩ | |
Height | 25mm | |
Diameter | 16mm |