+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF2G100MG160A00CE0

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: CHANG

Manufacturer part number:
GF2G100MG160A00CE0
TME Symbol:
GF2G100MG160A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
GF
Operating current
229mA
ESR value
5.5mΩ
Height
16mm
Diameter
10mm
Gross weight2.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
GF2G100MG160A00CE0
0 in TME stock
Net price for quantities from 16000 pcs - 0.08 USDGross price for quantities from 16000 pcs - 0.08 USD
No. of pieces (Multiplicity: 16 000)