+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SMC DIODE SOLUTIONS
Manufacturer | SMC DIODE SOLUTIONS | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 45V | |
Load current | 40A | |
Case | GFM | |
Max. forward voltage | 0.6V | |
Max. forward impulse current | 0.45kA | |
Electrical mounting | crimped | |
Features of semiconductor devices | Schottky |