+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GF6045PC-S1TB

Module: diode; single diode; 45V; If: 60A; GFM; Ufmax: 600mV; crimped


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GF6045PC-S1TB
TME Symbol:
GF6045PC-S1TB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
45V
Load current
60A
Case
GFM
Max. forward voltage
0.6V
Max. forward impulse current
0.45kA
Electrical mounting
crimped
Features of semiconductor devices
Schottky
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
GF6045PC-S1TB
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.