+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFL-14

Bearing: slide; flange; Øint: 14mm; iglidur® G; lubricant-free


Manufacturer: IGUS

Manufacturer part number:
GFL-14
TME Symbol:
GFL-14

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
14mm
Material
iglidur® G
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Base dimensions
42x21mm
Gross weight1.48 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFL-14
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD