+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFL-18

Bearing: flange; Øint: 18mm; iglidur® G; lubricant-free; -40÷130°C

Manufacturer: IGUS

Manufacturer part number:
GFL-18
TME Symbol:
GFL-18

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
18mm
Material
iglidur® G
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Base dimensions
54x27mm
Gross weight2.355 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFL-18
8 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs