+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-100105-425

Bearing: slide; sleeve; with flange; Øout: 105mm; Øint: 100mm

Manufacturer: IGUS

Manufacturer part number:
GFM-100105-425
TME Symbol:
GFM-100105-425

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
105mm
Internal diameter
100mm
Length
42.5mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
113mm
Gross weight52.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-100105-425
6 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 10 pcs - 24.51 USDGross price for quantities from 10 pcs - 24.51 USD
Net price for quantities from 25 pcs - 22.98 USDGross price for quantities from 25 pcs - 22.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.