+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-1011-044

Bearing: slide; sleeve; with flange; Øout: 11mm; Øint: 10mm; L: 4.4mm


Manufacturer: IGUS

Manufacturer part number:
GFM-1011-044
TME Symbol:
GFM-1011-044

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
11mm
Internal diameter
10mm
Length
4.4mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
15mm
Gross weight0.15 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-1011-044
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Packaging method by the manufacturer:Bag = 50 pcs