+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-1214-24

Bearing: sleeve bearing; with flange; Øout: 14mm; Øint: 12mm

Manufacturer: IGUS

Manufacturer part number:
GFM-1214-24
TME Symbol:
GFM-1214-24

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
14mm
Internal diameter
12mm
Length
24mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Flange diameter
20mm
Gross weight0.89 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-1214-24
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.