+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-125130-100

Bearing: slide; sleeve; with flange; Øout: 130mm; Øint: 125mm


Manufacturer: IGUS

Manufacturer part number:
GFM-125130-100
TME Symbol:
GFM-125130-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
130mm
Internal diameter
125mm
Length
0.1m
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
138mm
Gross weight28.52 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-125130-100
0 in TME stock
Net price for quantities from 1 pcs - 66.81 USDGross price for quantities from 1 pcs - 66.81 USD
Net price for quantities from 10 pcs - 53.45 USDGross price for quantities from 10 pcs - 53.45 USD
Net price for quantities from 25 pcs - 50.11 USDGross price for quantities from 25 pcs - 50.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.