+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | sleeve | |
Version | with flange | |
Outside diameter | 19mm | |
Internal diameter | 17mm | |
Length | 7mm | |
Material | iglidur® G | |
Colour | dark grey | |
Mechanical elements features | lubricant-free | |
Operating temperature | -40...130°C | |
Shore hardness | 81 | |
Flange diameter | 25mm |