+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-343850-35

Bearing: sleeve bearing; with flange; Øout: 38mm; Øint: 34mm

Manufacturer: IGUS

Manufacturer part number:
GFM-343850-35
TME Symbol:
GFM-343850-35

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
38mm
Internal diameter
34mm
Length
35mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Flange diameter
50mm
Gross weight13.52 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-343850-35
7 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.